text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188D71A106MA73D

0603 10 uF 10 V ±20% Tolerance X7T Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM188D71A106MA73D - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7T
Rated Voltage: 10V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: -33% to +22%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
104,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$860.00
USD
Quantity
Unit Price
4,000+
$0.215