text.skipToContent text.skipToNavigation
Product Specification Section
Murata GRM188R60J226MEA0D - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,688,000
USA:
2,688,000
12,000,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$254.40
USD
Quantity
Unit Price
4,000
$0.0636
8,000
$0.0625
12,000
$0.0619
16,000
$0.0614
20,000+
$0.06