Manufacturer Part #
GRM188R60J226MEA0D
0603 22 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
Murata GRM188R60J226MEA0D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM188R60J226MEA0D - Technical Attributes
Attributes Table
| Capacitance: | 22µF |
| Dielectric: | X5R |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±20% |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0229
12,000
$0.0223
16,000
$0.0222
40,000
$0.0217
60,000+
$0.0213
Product Variant Information section
Available Packaging
- Reel Qty: 40,000+ / Unit Price: $0.0229 / Stock: 0 Qty: 4,000+$0.0229 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0229 / Stock: 2,372,000 Qty: 4,000+$0.0229 Stock: 2,372,000
- Reel Qty: 40,000+ / Unit Price: $0.0229 / Stock: 0 Qty: 4,000+$0.0229 Stock: 0
- ReelSelected Variant Qty: 40,000+ / Unit Price: $0.0229 / Stock: 0 Qty: 4,000+$0.0229 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0229 / Stock: 208,000 Qty: 4,000+$0.0229 Stock: 208,000
- Reel Qty: 4,000+ / Unit Price: $0.0229 / Stock: 1,572,000 Qty: 4,000+$0.0229 Stock: 1,572,000
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount