text.skipToContent text.skipToNavigation
Product Specification Section
Murata GRM188R60J226MEA0J - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
300,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,130.00
USD
Quantity
Unit Price
10,000
$0.0224
20,000
$0.0221
30,000
$0.0219
40,000
$0.0217
50,000+
$0.0213