Manufacturer Part #
GRM188R71C334KA01D
0603 0.33 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
Murata GRM188R71C334KA01D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM188R71C334KA01D - Technical Attributes
Attributes Table
| Capacitance: | 0.33µF |
| Dielectric: | X7R |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.035% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
64,000
USA:
64,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000
$0.0286
8,000
$0.0281
16,000
$0.0277
20,000
$0.0275
60,000+
$0.0266
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount