text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188Z71C475KE21D

Cap Ceramic 4.7uF 16V X7R 10% SMD 0603 125°C Paper T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2542
Product Specification Section
Murata GRM188Z71C475KE21D - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
196,000
USA:
196,000
136,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$165.60
USD
Quantity
Unit Price
4,000
$0.0414
8,000
$0.0407
12,000
$0.0403
20,000
$0.0398
40,000+
$0.0388