text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM2165C2A132JA01D

0805 1300 pF 100 V ±5% Tolerance C0G Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2509
Product Specification Section
Murata GRM2165C2A132JA01D - Technical Attributes
Attributes Table
Capacitance: 1300pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$202.80
USD
Quantity
Unit Price
4,000
$0.0507
8,000
$0.0498
12,000
$0.0494
16,000
$0.049
20,000+
$0.0479