text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM219R61E475KA73D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 4.7uF 25volts X5R 10%

Product Specification Section
Murata GRM219R61E475KA73D - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Dimension: T  0.85mm x W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$472.00
USD
Quantity
Unit Price
4,000
$0.118
8,000
$0.116
12,000
$0.115
16,000+
$0.114