text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM21B7U1H473JA01L

0805 47 nF 50 V ±5% Tolerance U2J SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2419
Product Specification Section
Murata GRM21B7U1H473JA01L - Technical Attributes
Attributes Table
Capacitance: 0.047µF
Dielectric: U2J
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$152.10
USD
Quantity
Unit Price
3,000
$0.0507
6,000
$0.0498
9,000
$0.0493
15,000
$0.0487
30,000+
$0.0474