text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM21B7U2E562JW32L

0805 0.0056 uF 250 V ± 5 % Tolerance U2J SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM21B7U2E562JW32L - Technical Attributes
Attributes Table
Capacitance: 5600pF
Dielectric: U2J
Rated Voltage: 250V
Tolerance (%): ±5%
Capacitance Change Rate: -750% to +120%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: T  1.25mm x W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$597.00
USD
Quantity
Unit Price
3,000
$0.199
6,000
$0.197
9,000+
$0.194