Manufacturer Part #
GRM21BC81C226ME44L
0805 22 uF 16 V ±20% Tolerance X6S Multilayer Ceramic Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2450 | ||||||||||
Product Specification Section
Murata GRM21BC81C226ME44L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM21BC81C226ME44L - Technical Attributes
Attributes Table
| Capacitance: | 22µF |
| Dielectric: | X6S |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| Dissipation Factor: | 0.1% |
| Capacitance Change Rate: | ±22% |
| Operating Temp Range: | -55°C to +105°C |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
102,000
USA:
102,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0998
6,000
$0.098
9,000
$0.097
12,000
$0.0963
15,000+
$0.0941
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount