text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM21BR61A226ME51L

0805 22 uF 10 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GRM21BR61A226ME51L - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
309,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$175.50
USD
Quantity
Unit Price
3,000
$0.0585
6,000
$0.0575
9,000
$0.0569
15,000
$0.0562
30,000+
$0.0547
Product Variant Information section