text.skipToContent text.skipToNavigation
Product Specification Section
Murata GRM21BR61C226ME44L - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Lead Spacing: 4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,500.00
USD
Quantity
Unit Price
3,000+
$0.35