text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM21BZ71H475KE15L

Multilayer Ceramic Capacitors MLCC - SMD/SMT

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2450
Product Specification Section
Murata GRM21BZ71H475KE15L - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
150,000
USA:
150,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$489.00
USD
Quantity
Unit Price
3,000
$0.163
6,000
$0.161
9,000
$0.159
12,000+
$0.158