text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM31A5C2J391JW01D

Multilayer Ceramic Capacitors 390pF 630V C0G 5% Pad SMD 1206

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2509
Product Specification Section
Murata GRM31A5C2J391JW01D - Technical Attributes
Attributes Table
Capacitance: 390pF
Dielectric: C0G
Rated Voltage: 630V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: T  1mm x W  1.6mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$788.00
USD
Quantity
Unit Price
4,000
$0.197
8,000+
$0.193