text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM31A7U3A680JW31D

1206 68 pF 1 kV ±5% Tolerance U2J SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2537
Product Specification Section
Murata GRM31A7U3A680JW31D - Technical Attributes
Attributes Table
Capacitance: 68pF
Dielectric: U2J
Rated Voltage: 1kV
Tolerance (%): ±5%
Capacitance Change Rate: 5.04% to 8.78%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Temp Coefficient (ppm/C): -750ppm/°C to +120ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
4,000
$0.21
8,000+
$0.205