Manufacturer Part #
GRM31C5C1H823JA01L
1206 82 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2040 | ||||||||||
Product Specification Section
Murata GRM31C5C1H823JA01L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM31C5C1H823JA01L - Technical Attributes
Attributes Table
| Capacitance: | 82000pF |
| Dielectric: | C0G |
| Rated Voltage: | 50V |
| Tolerance (%): | ±5% |
| Capacitance Change Rate: | -0.24% to +0.58% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1206 (3216 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,045
USA:
1,045
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$0.41
15
$0.33
50
$0.29
250
$0.24
1,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount