text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM31C7U3A102JW32L

1206 1000V U2J 1000pF 5% multilayer ceramic capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2546
Product Specification Section
Murata GRM31C7U3A102JW32L - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: U2J
Rated Voltage: 1000V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: T  1.6mm x W  1.6mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
46,000
USA:
46,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$177.20
USD
Quantity
Unit Price
2,000
$0.0886
4,000
$0.087
6,000
$0.0861
8,000
$0.0854
10,000+
$0.0834