text.skipToContent text.skipToNavigation
Product Specification Section
Murata GRM31CE70J476ME15L - Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X7U
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: -56% to +22%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
52
USA:
52
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.92
USD
Quantity
Unit Price
1
$0.915
15
$0.805
50
$0.76
250
$0.695
1,000+
$0.64