Manufacturer Part #
GRM31CR60J476ME19K
1206 6.3 V 47 uF ±20% Tolerance X5R Monolithic Ceramic Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2406 | ||||||||||
Product Specification Section
Murata GRM31CR60J476ME19K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM31CR60J476ME19K - Technical Attributes
Attributes Table
| Capacitance: | 47µF |
| Dielectric: | X5R |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±20% |
| Operating Temp Range: | -55°C to +85°C |
| Case Size: | 1206 (3216 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
6,000
$0.0864
12,000
$0.0849
18,000+
$0.0833
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Mounting Method:
Surface Mount