text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM31CR61C476ME44K

1206 47 uF 16 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2038
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 1206 (3216 Metric)
Dimension: H  1.6mm x W  1.6mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
6,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$2,520.00
USD
Quantity
Web Price
6,000+
$0.42
Product Variant Information section