text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM31CR61C476ME44L

1206 47 uF 16 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM31CR61C476ME44L - Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 1206 (3216 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$470.00
USD
Quantity
Unit Price
2,000
$0.235
4,000+
$0.23