text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM31CR71C335KA01L

1206 3.3 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GRM31CR71C335KA01L - Technical Attributes
Attributes Table
Capacitance: 3300000pF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$702.00
USD
Quantity
Unit Price
2,000
$0.351
4,000+
$0.343
Product Variant Information section