text.skipToContent text.skipToNavigation
Product Specification Section
Murata GRM31CR71H475KA12L - Technical Attributes
Attributes Table
Capacitance: 4700000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,264,000
Germany (Online Only):
1,264,000
580,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$96.60
USD
Quantity
Web Price
2,000
$0.0483
6,000
$0.0464
10,000
$0.0456
30,000
$0.0438
50,000+
$0.0423