Manufacturer Part #
GRM31CR72E104KW03L
1206 0.1 uF 250 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2025 | ||||||||||
Product Specification Section
Murata GRM31CR72E104KW03L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM31CR72E104KW03L - Technical Attributes
Attributes Table
| Capacitance: | 100000pF |
| Dielectric: | X7R |
| Rated Voltage: | 250V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.025% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,520
USA:
1,520
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.52
15
$0.43
50
$0.39
250
$0.335
1,000+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount