text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM32DC72A475KE01L

1210 100 V 4.7 uF ±10% Tolerance X7S Monolithic Ceramic Chip Capacitor

Product Specification Section
Murata GRM32DC72A475KE01L - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7S
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Dimension: T  2.2mm x W  2.5mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,583
USA:
3,583
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.66
USD
Quantity
Unit Price
1
$3.66
10
$3.33
40
$3.13
150
$2.94
500+
$2.77