text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM32DR60J336ME19L

1210 33 uF 6.3 V ±20% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM32DR60J336ME19L - Technical Attributes
Attributes Table
Capacitance: 33µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$5,850.00
USD
Quantity
Unit Price
1,000
$0.605
2,000
$0.595
3,000+
$0.585