text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM32EC72A106KE05K

Multilayer Ceramic Capacitors 10uF 100V X7S 10% 1210

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2530
Product Specification Section
Murata GRM32EC72A106KE05K - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7S
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Dimension: H  2.5mm x W  2.5mm x L  3.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,520.00
USD
Quantity
Unit Price
4,000+
$0.38