text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM32ED71A476ME15L

1210 10V X7T 47uF 20% multilayer ceramic capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM32ED71A476ME15L - Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X7T
Rated Voltage: 10V
Tolerance (%): ±20%
Capacitance Change Rate: -33% to +20%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Dimension: T  2.5mm x W  2.5mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$115.00
USD
Quantity
Unit Price
1,000
$0.115
3,000
$0.113
10,000
$0.111
15,000+
$0.109