text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM32ER60G227ME05L

1210 220 uF 4 V ±20% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GRM32ER60G227ME05L - Technical Attributes
Attributes Table
Capacitance: 220µF
Dielectric: X5R
Rated Voltage: 4V
Tolerance (%): ±20%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,800.00
USD
Quantity
Unit Price
1,000+
$2.80
Product Variant Information section