text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM32ER60J476ME20L

1210 47 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2534
Product Specification Section
Murata GRM32ER60J476ME20L - Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
48,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$380.00
USD
Quantity
Unit Price
1,000
$0.38
2,000
$0.375
4,000
$0.37
5,000+
$0.365