text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM32ER61A107ME20K

1210 100 uF 10 V ±20% Tolerance X5R Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM32ER61A107ME20K - Technical Attributes
Attributes Table
Capacitance: 100µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Unit Price
4,000+
$0.225