text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM32ER71C226KEA8L

1210 22 uF 16 V ±10% Tolerance X7R Multilayer Cermaic Chip Capacitor

Product Specification Section
Murata GRM32ER71C226KEA8L - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
152,000
USA:
152,000
150,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$920.00
USD
Quantity
Unit Price
1,000+
$0.92