text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM32ER71J106KA12L

1210 10 uF 63 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Murata GRM32ER71J106KA12L - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 63V
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200,000
Germany:
200,000
1,080,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$690.00
USD
Quantity
Unit Price
1,000
$0.69
2,000+
$0.675
Product Variant Information section