text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM42A7U3F680JW31L

CAP CER 68PF 3.15KV U2J 1808

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM42A7U3F680JW31L - Technical Attributes
Attributes Table
Capacitance: 68pF
Dielectric: U2J
Rated Voltage: 3150V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 1808 (4520 Metric)
Dimension: T  1mm x W  2mm x L  4.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,725.00
USD
Quantity
Unit Price
3,000+
$0.575