Manufacturer Part #
GRT188C81C106ME13D
0603 10 uF 16 V ±20% Tolerance X6S Surface Mount Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
Murata GRT188C81C106ME13D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRT188C81C106ME13D - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Dielectric: | X6S |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| Operating Temp Range: | -55°C to +105°C |
| Case Size: | 0603 (1608 Metric) |
| Dimension: | T 0.9mm x W 0.8mm x L 1.6mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000
$0.065
8,000
$0.0639
12,000
$0.0633
16,000
$0.0628
20,000+
$0.0614
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount