text.skipToContent text.skipToNavigation

Manufacturer Part #

GRT188R61H105KE13D

0603 50 V 1 uF ±10% Tolerance X5R Multilayer Ceramic Capacitor

Product Specification Section
Murata GRT188R61H105KE13D - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X5R
Rated Voltage: 50V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
452,000
USA:
452,000
340,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$444.00
USD
Quantity
Unit Price
4,000
$0.111
8,000
$0.109
16,000+
$0.108