text.skipToContent text.skipToNavigation

Manufacturer Part #

GRT21BC80G476ME13L

0805 47 uF 4 V ±20 % Tolerance X6S SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRT21BC80G476ME13L - Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X6S
Rated Voltage: 4V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +105°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,240.00
USD
Quantity
Unit Price
3,000
$0.112
6,000
$0.111
9,000
$0.11
15,000+
$0.108