text.skipToContent text.skipToNavigation

Manufacturer Part #

GRT21BC8YA475KE13L

0805 4.7 uF35 V ±10% Tolerance X6S Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GRT21BC8YA475KE13L - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X6S
Rated Voltage: 35V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +105°C
Case Size: 0805 (2012 Metric)
Dimension: T  1.45mm x W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$720.00
USD
Quantity
Unit Price
3,000
$0.24
6,000+
$0.23
Product Variant Information section