Manufacturer Part #
GRT21BR61H225KE13L
0805 2.2 uF 50 V ±10% Tolerance X5R Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2426 | ||||||||||
Product Specification Section
Murata GRT21BR61H225KE13L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRT21BR61H225KE13L - Technical Attributes
Attributes Table
| Capacitance: | 2.2µF |
| Dielectric: | X5R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
39,000
USA:
39,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.192
6,000
$0.189
9,000+
$0.187
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount