text.skipToContent text.skipToNavigation

Manufacturer Part #

GRT31CC8YA106KE01K

Cap Ceramic 10uF 35V X6S 10% Pad SMD 1206 105C Automotive T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2446
Product Specification Section
Murata GRT31CC8YA106KE01K - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X6S
Rated Voltage: 35V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
419,000
USA:
419,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$481.00
USD
Quantity
Unit Price
6,000
$0.0962
12,000
$0.0945
18,000+
$0.0928