text.skipToContent text.skipToNavigation
Product Specification Section
Murata GRT31CR61A476KE13L - Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
190,000
USA:
190,000
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,840.00
USD
Quantity
Unit Price
2,000+
$0.92