text.skipToContent text.skipToNavigation

Manufacturer Part #

GRT32EC70J107ME13L

MLCC 1210 6.3V X7S 107 20% embossed

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2528
Product Specification Section
Murata GRT32EC70J107ME13L - Technical Attributes
Attributes Table
Capacitance: 100µF
Dielectric: X7S
Rated Voltage: 6.3V
Tolerance (%): ±20%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Dimension: T  2.5mm x W  2.5mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$220.00
USD
Quantity
Unit Price
1,000
$0.22
2,000
$0.215
5,000+
$0.21