text.skipToContent text.skipToNavigation

Manufacturer Part #

HMK107B7223KAHT

MLCC - SMD/SMT 0603 100VDC 0.022uF 10% X7R AEC-Q200

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2352
Product Specification Section
TAIYO YUDEN HMK107B7223KAHT - Technical Attributes
Attributes Table
Capacitance: 0.022µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
432,000
USA:
432,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$61.20
USD
Quantity
Unit Price
4,000
$0.0153
12,000
$0.015
20,000
$0.0148
60,000
$0.0145
100,000+
$0.0142