text.skipToContent text.skipToNavigation

Manufacturer Part #

JMK063ABJ105KP-F

0201 1 uF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code:
Product Specification Section
TAIYO YUDEN JMK063ABJ105KP-F - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.00
USD
Quantity
Unit Price
15,000
$0.022
30,000
$0.0216
45,000
$0.0214
60,000
$0.0213
75,000+
$0.0209