text.skipToContent text.skipToNavigation
Product Specification Section
TAIYO YUDEN JMK212AB7106KGHT - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Lead Spacing: 4mm
Pricing Section
Global Stock:
0
USA:
0
282,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Unit Price
3,000
$0.21
9,000+
$0.205