text.skipToContent text.skipToNavigation

Manufacturer Part #

JMK325BJ107MY-T

1210 100 uF 6.3 V ±20% Tolerance X5R Multilayer Ceramic Capacitor

Product Specification Section
TAIYO YUDEN JMK325BJ107MY-T - Technical Attributes
Attributes Table
Capacitance: 100µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,040
USA:
2,040
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.83
USD
Quantity
Unit Price
1
$5.83
15
$5.22
50
$4.96
250
$4.60
1,000+
$4.29