text.skipToContent text.skipToNavigation

Manufacturer Part #

K103K15X7RH5TL2

K Series 10 nF 100V ±10 % Tolerance X7R Radial Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay K103K15X7RH5TL2 - Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dimension: H  4mm x T  2.6mm x W  4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$660.00
USD
Quantity
Unit Price
4,000
$0.0565
8,000
$0.0556
12,000
$0.055
16,000
$0.0546
20,000+
$0.0534
Product Variant Information section