Manufacturer Part #
K104K10X7RF5UL2
Specialty Ceramic Capacitors50V 100nF 10% X7R AMMO e3 - Ammo
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Ammo Pack Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2446 | ||||||||||
Product Specification Section
Vishay K104K10X7RF5UL2 - Technical Attributes
Attributes Table
| Capacitance: | 0.1µF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 2.5% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Lead Spacing: | 2.5mm |
| Dimension: | H 3.6mm x T 2.3mm x L 3.6mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500
$0.0454
5,000
$0.0446
10,000
$0.0439
12,500
$0.0436
37,500+
$0.0422
Product Variant Information section
Available Packaging
Package Qty:
2500 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole