text.skipToContent text.skipToNavigation

Manufacturer Part #

K104K15X7RF53H5

K Series 100000 pF 50 V ±10 % X7R Through Hole Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
Vishay K104K15X7RF53H5 - Technical Attributes
Attributes Table
Capacitance: 100000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Lead Spacing: 5mm
Dimension: H  4mm x T  2.6mm x W  4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$45.70
USD
Quantity
Unit Price
1,000
$0.0457
3,000
$0.0445
5,000
$0.044
20,000
$0.0425
30,000+
$0.0416
Product Variant Information section